


CC0402KPX7R8BB472 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R8BB472TR-ND - Tape & Reel (TR) 13-CC0402KPX7R8BB472CT-ND - Cut Tape (CT) 13-CC0402KPX7R8BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R8BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10540 | $5.27 |
100 | $0.08890 | $8.89 |
500 | $0.06190 | $30.95 |
1,000 | $0.05367 | $53.67 |
2,500 | $0.04498 | $112.45 |
5,000 | $0.03978 | $198.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02832 | $1,416.00 |
100,000 | $0.02610 | $2,610.00 |
150,000 | $0.02499 | $3,748.50 |
250,000 | $0.02376 | $5,940.00 |
350,000 | $0.02304 | $8,064.00 |
500,000 | $0.02235 | $11,175.00 |
600,000 | $0.02202 | $13,212.00 |
1,200,000 | $0.02092 | $25,104.00 |
1,250,000 | $0.02086 | $26,075.00 |