


CC0402KPX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB473TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB473CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.10610 | $10.61 |
| 500 | $0.07416 | $37.08 |
| 1,000 | $0.06446 | $64.46 |
| 2,500 | $0.05423 | $135.57 |
| 5,000 | $0.04810 | $240.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03297 | $1,648.50 |
| 100,000 | $0.03048 | $3,048.00 |
| 150,000 | $0.02923 | $4,384.50 |
| 250,000 | $0.02785 | $6,962.50 |
| 350,000 | $0.02705 | $9,467.50 |
| 500,000 | $0.02627 | $13,135.00 |

