0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R7BB472

DigiKey Part Number
13-CC0402KPX7R7BB472TR-ND - Tape & Reel (TR)
13-CC0402KPX7R7BB472CT-ND - Cut Tape (CT)
13-CC0402KPX7R7BB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R7BB472
Description
CAP CER 4700PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R7BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19800$1.98
50$0.12840$6.42
100$0.10950$10.95
500$0.07688$38.44
1,000$0.06684$66.84
2,500$0.05640$141.00
5,000$0.05015$250.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03632$1,816.00
100,000$0.03365$3,365.00
150,000$0.03230$4,845.00
250,000$0.03082$7,705.00
350,000$0.02995$10,482.50
500,000$0.02911$14,555.00
600,000$0.02872$17,232.00
1,200,000$0.02739$32,868.00
1,250,000$0.02732$34,150.00
Manufacturers Standard Package