


CC0402KPX7R7BB103 | |
---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB103CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09720 | $4.86 |
100 | $0.08230 | $8.23 |
500 | $0.05714 | $28.57 |
1,000 | $0.04939 | $49.39 |
2,500 | $0.04129 | $103.22 |
5,000 | $0.03645 | $182.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03083 | $1,541.50 |
100,000 | $0.02087 | $2,087.00 |
150,000 | $0.01890 | $2,835.00 |
250,000 | $0.01884 | $4,710.00 |