


CC0402JRX7R9BB561 | |
|---|---|
DigiKey Part Number | 311-3772-2-ND - Tape & Reel (TR) 311-3772-1-ND - Cut Tape (CT) 311-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.16030 | $16.03 |
| 500 | $0.11444 | $57.22 |
| 1,000 | $0.10038 | $100.38 |
| 2,500 | $0.08560 | $214.00 |
| 5,000 | $0.07671 | $383.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06610 | $661.00 |
| 20,000 | $0.06040 | $1,208.00 |
| 30,000 | $0.05754 | $1,726.20 |
| 50,000 | $0.05438 | $2,719.00 |
| 70,000 | $0.05253 | $3,677.10 |
| 100,000 | $0.05075 | $5,075.00 |

