


CC0402JRX7R9BB151 | |
---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB151TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB151CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB151 |
Description | CAP CER 150PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15280 | $7.64 |
100 | $0.12890 | $12.89 |
500 | $0.09148 | $45.74 |
1,000 | $0.07989 | $79.89 |
2,500 | $0.06776 | $169.40 |
5,000 | $0.06047 | $302.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05449 | $544.90 |
20,000 | $0.04958 | $991.60 |
30,000 | $0.04713 | $1,413.90 |
50,000 | $0.04441 | $2,220.50 |
70,000 | $0.04282 | $2,997.40 |
100,000 | $0.04129 | $4,129.00 |
120,000 | $0.04057 | $4,868.40 |
240,000 | $0.03813 | $9,151.20 |
250,000 | $0.03801 | $9,502.50 |