


CC0402JRX7R7BB223 | |
|---|---|
DigiKey Part Number | 311-3758-2-ND - Tape & Reel (TR) 311-3758-1-ND - Cut Tape (CT) 311-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 50 | $0.16640 | $8.32 |
| 100 | $0.14280 | $14.28 |
| 500 | $0.10132 | $50.66 |
| 1,000 | $0.08868 | $88.68 |
| 2,500 | $0.07548 | $188.70 |
| 5,000 | $0.06755 | $337.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06103 | $610.30 |
| 20,000 | $0.05567 | $1,113.40 |
| 30,000 | $0.05299 | $1,589.70 |
| 50,000 | $0.05003 | $2,501.50 |
| 70,000 | $0.04829 | $3,380.30 |
| 100,000 | $0.04663 | $4,663.00 |
| 120,000 | $0.04584 | $5,500.80 |
| 240,000 | $0.04318 | $10,363.20 |
| 250,000 | $0.04304 | $10,760.00 |

