


CC0402JRX7R7BB183 | |
---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB183TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB183CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB183 |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB183 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34600 | $3.46 |
50 | $0.23380 | $11.69 |
100 | $0.20090 | $20.09 |
500 | $0.14522 | $72.61 |
1,000 | $0.12809 | $128.09 |
2,500 | $0.11018 | $275.45 |
5,000 | $0.09938 | $496.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09053 | $905.30 |
20,000 | $0.08325 | $1,665.00 |
30,000 | $0.07961 | $2,388.30 |
50,000 | $0.07557 | $3,778.50 |
70,000 | $0.07322 | $5,125.40 |
100,000 | $0.07095 | $7,095.00 |
120,000 | $0.06987 | $8,384.40 |
240,000 | $0.06626 | $15,902.40 |
250,000 | $0.06607 | $16,517.50 |