
CC0402JRNPO9BN680 | |
---|---|
DigiKey Part Number | 311-1340-2-ND - Tape & Reel (TR) 311-1340-1-ND - Cut Tape (CT) 311-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.10860 | $5.43 |
100 | $0.09140 | $9.14 |
500 | $0.06356 | $31.78 |
1,000 | $0.05515 | $55.15 |
2,500 | $0.04626 | $115.65 |
5,000 | $0.04093 | $204.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03657 | $365.70 |
20,000 | $0.03298 | $659.60 |
30,000 | $0.03119 | $935.70 |
50,000 | $0.02921 | $1,460.50 |
70,000 | $0.02805 | $1,963.50 |
100,000 | $0.02694 | $2,694.00 |
120,000 | $0.02641 | $3,169.20 |
240,000 | $0.02463 | $5,911.20 |
250,000 | $0.02454 | $6,135.00 |