
CC0402JRNPO9BN560 | |
|---|---|
DigiKey Part Number  | 311-1022-2-ND - Tape & Reel (TR) 311-1022-1-ND - Cut Tape (CT) 311-1022-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402JRNPO9BN560  | 
Description  | CAP CER 56PF 50V C0G/NPO 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0402JRNPO9BN560 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.16300 | $1.63 | 
| 50 | $0.10600 | $5.30 | 
| 100 | $0.08970 | $8.97 | 
| 500 | $0.06250 | $31.25 | 
| 1,000 | $0.05417 | $54.17 | 
| 2,500 | $0.04543 | $113.57 | 
| 5,000 | $0.04017 | $200.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.02697 | $269.70 | 
| 20,000 | $0.02662 | $532.40 | 
| 30,000 | $0.02644 | $793.20 | 
| 50,000 | $0.02623 | $1,311.50 | 
| 70,000 | $0.02611 | $1,827.70 | 
| 100,000 | $0.02599 | $2,599.00 | 
| 120,000 | $0.02590 | $3,108.00 | 
| 240,000 | $0.02416 | $5,798.40 | 
| 250,000 | $0.02406 | $6,015.00 | 


