
CC0402JRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-1671-2-ND - Tape & Reel (TR) 311-1671-1-ND - Cut Tape (CT) 311-1671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21950 | $21.95 |
| 500 | $0.15884 | $79.42 |
| 1,000 | $0.14034 | $140.34 |
| 2,500 | $0.12082 | $302.05 |
| 5,000 | $0.10912 | $545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09476 | $947.60 |
| 20,000 | $0.08722 | $1,744.40 |
| 30,000 | $0.08345 | $2,503.50 |
| 50,000 | $0.07928 | $3,964.00 |
| 70,000 | $0.07683 | $5,378.10 |
| 100,000 | $0.07449 | $7,449.00 |

