
CC0402JRNPO8BN102 | |
---|---|
DigiKey Part Number | 311-1659-2-ND - Tape & Reel (TR) 311-1659-1-ND - Cut Tape (CT) 311-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN102 |
Description | CAP CER 1000PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33760 | $16.88 |
100 | $0.29060 | $29.06 |
500 | $0.20926 | $104.63 |
1,000 | $0.18209 | $182.09 |
2,500 | $0.16592 | $414.80 |
5,000 | $0.15104 | $755.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.09653 | $1,930.60 |
30,000 | $0.09603 | $2,880.90 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |
120,000 | $0.09460 | $11,352.00 |
240,000 | $0.09403 | $22,567.20 |