
CC0402JRNPO7BN102 | |
---|---|
DigiKey Part Number | 13-CC0402JRNPO7BN102TR-ND - Tape & Reel (TR) 13-CC0402JRNPO7BN102CT-ND - Cut Tape (CT) 13-CC0402JRNPO7BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN102 |
Description | CAP CER 1000PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33660 | $16.83 |
100 | $0.28980 | $28.98 |
500 | $0.21366 | $106.83 |
1,000 | $0.19025 | $190.25 |
2,500 | $0.16550 | $413.75 |
5,000 | $0.15066 | $753.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12334 | $1,233.40 |
20,000 | $0.12216 | $2,443.20 |
30,000 | $0.12155 | $3,646.50 |
50,000 | $0.11779 | $5,889.50 |
70,000 | $0.11454 | $8,017.80 |
100,000 | $0.11141 | $11,141.00 |
120,000 | $0.11017 | $13,220.40 |
240,000 | $0.10493 | $25,183.20 |
250,000 | $0.10467 | $26,167.50 |