0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN680

DigiKey Part Number
13-CC0402JPNPO9BN680TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN680CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN680
Description
CAP CER 68PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175,636
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.10840$5.42
100$0.09110$9.11
500$0.06338$31.69
1,000$0.05501$55.01
2,500$0.04614$115.35
5,000$0.04083$204.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03075$1,537.50
100,000$0.02573$2,573.00
250,000$0.02448$6,120.00
350,000$0.02374$8,309.00
500,000$0.02304$11,520.00
600,000$0.02270$13,620.00
1,200,000$0.02158$25,896.00
1,250,000$0.02152$26,900.00
Manufacturers Standard Package