
CC0402JPNPO9BN680 | |
---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN680CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10840 | $5.42 |
100 | $0.09110 | $9.11 |
500 | $0.06338 | $31.69 |
1,000 | $0.05501 | $55.01 |
2,500 | $0.04614 | $115.35 |
5,000 | $0.04083 | $204.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03075 | $1,537.50 |
100,000 | $0.02573 | $2,573.00 |
250,000 | $0.02448 | $6,120.00 |
350,000 | $0.02374 | $8,309.00 |
500,000 | $0.02304 | $11,520.00 |
600,000 | $0.02270 | $13,620.00 |
1,200,000 | $0.02158 | $25,896.00 |
1,250,000 | $0.02152 | $26,900.00 |