0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN300

DigiKey Part Number
13-CC0402JPNPO9BN300TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN300CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN300
Description
CAP CER 30PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17400$8.70
100$0.14860$14.86
500$0.10560$52.80
1,000$0.09254$92.54
2,500$0.07879$196.97
5,000$0.07057$352.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05240$2,620.00
100,000$0.04888$4,888.00
150,000$0.04711$7,066.50
250,000$0.04516$11,290.00
350,000$0.04401$15,403.50
500,000$0.04291$21,455.00
600,000$0.04239$25,434.00
1,200,000$0.04064$48,768.00
1,250,000$0.04055$50,687.50
Manufacturers Standard Package