
CC0402JPNPO9BN300 | |
---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN300TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN300CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17400 | $8.70 |
100 | $0.14860 | $14.86 |
500 | $0.10560 | $52.80 |
1,000 | $0.09254 | $92.54 |
2,500 | $0.07879 | $196.97 |
5,000 | $0.07057 | $352.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.05240 | $2,620.00 |
100,000 | $0.04888 | $4,888.00 |
150,000 | $0.04711 | $7,066.50 |
250,000 | $0.04516 | $11,290.00 |
350,000 | $0.04401 | $15,403.50 |
500,000 | $0.04291 | $21,455.00 |
600,000 | $0.04239 | $25,434.00 |
1,200,000 | $0.04064 | $48,768.00 |
1,250,000 | $0.04055 | $50,687.50 |