
CC0402JPNPO9BN102 | |
---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN102CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32440 | $16.22 |
100 | $0.27990 | $27.99 |
500 | $0.20580 | $102.90 |
1,000 | $0.18209 | $182.09 |
2,500 | $0.15908 | $397.70 |
5,000 | $0.14465 | $723.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.11260 | $5,630.00 |
100,000 | $0.10660 | $10,660.00 |
150,000 | $0.10350 | $15,525.00 |
250,000 | $0.10312 | $25,780.00 |
350,000 | $0.09805 | $34,317.50 |
500,000 | $0.09612 | $48,060.00 |
600,000 | $0.09520 | $57,120.00 |