0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN910

DigiKey Part Number
13-CC0402GRNPO9BN910TR-ND - Tape & Reel (TR)
13-CC0402GRNPO9BN910CT-ND - Cut Tape (CT)
13-CC0402GRNPO9BN910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN910
Description
CAP CER 91PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN910 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22820$11.41
100$0.19620$19.62
500$0.14156$70.78
1,000$0.12481$124.81
2,500$0.10724$268.10
5,000$0.09669$483.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08804$880.40
20,000$0.08092$1,618.40
30,000$0.07736$2,320.80
50,000$0.07341$3,670.50
70,000$0.07110$4,977.00
100,000$0.06889$6,889.00
120,000$0.06784$8,140.80
240,000$0.06430$15,432.00
250,000$0.06411$16,027.50
Manufacturers Standard Package