
CC0402GRNPO9BN430 | |
---|---|
DigiKey Part Number | 311-3335-2-ND - Tape & Reel (TR) 311-3335-1-ND - Cut Tape (CT) 311-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN430 |
Description | CAP CER 43PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19620 | $19.62 |
500 | $0.14156 | $70.78 |
1,000 | $0.12481 | $124.81 |
2,500 | $0.10724 | $268.10 |
5,000 | $0.09669 | $483.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.07034 | $1,406.80 |
30,000 | $0.06995 | $2,098.50 |
50,000 | $0.06950 | $3,475.00 |
70,000 | $0.06923 | $4,846.10 |
100,000 | $0.06889 | $6,889.00 |
120,000 | $0.06784 | $8,140.80 |
240,000 | $0.06430 | $15,432.00 |
250,000 | $0.06411 | $16,027.50 |