
CC0402GRNPO8BN150 | |
---|---|
DigiKey Part Number | 311-3736-2-ND - Tape & Reel (TR) 311-3736-1-ND - Cut Tape (CT) 311-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO8BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19380 | $9.69 |
100 | $0.16590 | $16.59 |
500 | $0.11890 | $59.45 |
1,000 | $0.10453 | $104.53 |
2,500 | $0.08934 | $223.35 |
5,000 | $0.08022 | $401.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07275 | $727.50 |
20,000 | $0.06660 | $1,332.00 |
30,000 | $0.06353 | $1,905.90 |
50,000 | $0.06012 | $3,006.00 |
70,000 | $0.05813 | $4,069.10 |
100,000 | $0.05622 | $5,622.00 |
120,000 | $0.05531 | $6,637.20 |
240,000 | $0.05226 | $12,542.40 |
250,000 | $0.05210 | $13,025.00 |