
CC0402GRNPO0BN101 | |
---|---|
DigiKey Part Number | 13-CC0402GRNPO0BN101TR-ND - Tape & Reel (TR) 13-CC0402GRNPO0BN101CT-ND - Cut Tape (CT) 13-CC0402GRNPO0BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO0BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
50 | $0.24360 | $12.18 |
100 | $0.20830 | $20.83 |
500 | $0.15114 | $75.57 |
1,000 | $0.13344 | $133.44 |
2,500 | $0.11488 | $287.20 |
5,000 | $0.10374 | $518.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09458 | $945.80 |
20,000 | $0.08705 | $1,741.00 |
30,000 | $0.08329 | $2,498.70 |
50,000 | $0.07911 | $3,955.50 |
70,000 | $0.07668 | $5,367.60 |
100,000 | $0.07433 | $7,433.00 |
120,000 | $0.07322 | $8,786.40 |
240,000 | $0.07116 | $17,078.40 |
250,000 | $0.06929 | $17,322.50 |