Direct

CC0402GPNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-CC0402GPNPO9BN470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402GPNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GPNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470G5GAC7411 | KEMET | 0 | 399-C0402C470G5GAC7411TR-ND | $1.74298 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06020 | $3,010.00 |


