
CC0402FRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-3734-2-ND - Tape & Reel (TR) 311-3734-1-ND - Cut Tape (CT) 311-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.27240 | $13.62 |
| 100 | $0.23500 | $23.50 |
| 500 | $0.17132 | $85.66 |
| 1,000 | $0.15183 | $151.83 |
| 2,500 | $0.13122 | $328.05 |
| 5,000 | $0.11885 | $594.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08799 | $879.90 |
| 20,000 | $0.08709 | $1,741.80 |
| 30,000 | $0.08662 | $2,598.60 |
| 50,000 | $0.08609 | $4,304.50 |
| 70,000 | $0.08577 | $6,003.90 |
| 100,000 | $0.08546 | $8,546.00 |
| 120,000 | $0.08500 | $10,200.00 |
| 240,000 | $0.08085 | $19,404.00 |
| 250,000 | $0.08063 | $20,157.50 |

