390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO9BN391

DigiKey Part Number
13-CC0402FRNPO9BN391TR-ND - Tape & Reel (TR)
13-CC0402FRNPO9BN391CT-ND - Cut Tape (CT)
13-CC0402FRNPO9BN391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO9BN391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.81400$8.14
50$0.57220$28.61
100$0.49990$49.99
500$0.37770$188.85
1,000$0.34004$340.04
2,500$0.30041$751.02
5,000$0.27657$1,382.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24473$2,447.30
20,000$0.22937$4,587.40
30,000$0.22168$6,650.40
50,000$0.21315$10,657.50
70,000$0.20817$14,571.90
100,000$0.20338$20,338.00
Manufacturers Standard Package