
CC0402FRNPO9BN360 | |
---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN360TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN360CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN360 |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
50 | $0.21840 | $10.92 |
100 | $0.18720 | $18.72 |
500 | $0.13466 | $67.33 |
1,000 | $0.11857 | $118.57 |
2,500 | $0.10175 | $254.37 |
5,000 | $0.09165 | $458.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08334 | $833.40 |
20,000 | $0.07652 | $1,530.40 |
30,000 | $0.07310 | $2,193.00 |
50,000 | $0.06932 | $3,466.00 |
70,000 | $0.06711 | $4,697.70 |
100,000 | $0.06498 | $6,498.00 |
120,000 | $0.06398 | $7,677.60 |
240,000 | $0.06059 | $14,541.60 |
250,000 | $0.06041 | $15,102.50 |