
CC0402FRNPO9BN200 | |
---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47700 | $4.77 |
50 | $0.32760 | $16.38 |
100 | $0.28320 | $28.32 |
500 | $0.20844 | $104.22 |
1,000 | $0.18209 | $182.09 |
2,500 | $0.16118 | $402.95 |
5,000 | $0.14663 | $733.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09751 | $975.10 |
20,000 | $0.09653 | $1,930.60 |
30,000 | $0.09603 | $2,880.90 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |