CC0402FRNPO7BN271 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 39,890
Unit Price: $0.99000
Datasheet

Upgrade


YAGEO
In Stock: 8,006
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.95619
Datasheet

Upgrade


KEMET
In Stock: 9,557
Unit Price: $12.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.12419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,550
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05901
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.18674
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.32525
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.63479
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.55483
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO7BN271

DigiKey Part Number
CC0402FRNPO7BN271-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402FRNPO7BN271
Description
CAP CER 270PF 16V C0G/NPO 0402
Customer Reference
Detailed Description
270 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO7BN271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable