


AC0603KRX7R8BB184 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB184TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB184CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB184 |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB184 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.84700 | $8.47 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.52450 | $52.45 |
| 500 | $0.39742 | $198.71 |
| 1,000 | $0.35821 | $358.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28531 | $1,141.24 |
| 8,000 | $0.26460 | $2,116.80 |
| 12,000 | $0.25423 | $3,050.76 |
| 20,000 | $0.24274 | $4,854.80 |
| 28,000 | $0.23603 | $6,608.84 |
| 40,000 | $0.22958 | $9,183.20 |

