
CC0402FPNPO9BN150 | |
---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN150CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27420 | $13.71 |
100 | $0.23650 | $23.65 |
500 | $0.17244 | $86.22 |
1,000 | $0.15281 | $152.81 |
2,500 | $0.13206 | $330.15 |
5,000 | $0.11962 | $598.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.09213 | $4,606.50 |
100,000 | $0.08679 | $8,679.00 |
150,000 | $0.08411 | $12,616.50 |
250,000 | $0.08115 | $20,287.50 |
350,000 | $0.07941 | $27,793.50 |
500,000 | $0.07775 | $38,875.00 |
600,000 | $0.07696 | $46,176.00 |