0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FPNPO9BN150

DigiKey Part Number
13-CC0402FPNPO9BN150TR-ND - Tape & Reel (TR)
13-CC0402FPNPO9BN150CT-ND - Cut Tape (CT)
13-CC0402FPNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FPNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FPNPO9BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40200$4.02
50$0.27420$13.71
100$0.23650$23.65
500$0.17244$86.22
1,000$0.15281$152.81
2,500$0.13206$330.15
5,000$0.11962$598.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09213$4,606.50
100,000$0.08679$8,679.00
150,000$0.08411$12,616.50
250,000$0.08115$20,287.50
350,000$0.07941$27,793.50
500,000$0.07775$38,875.00
600,000$0.07696$46,176.00
Manufacturers Standard Package