
CC0402DRNPO9BN7R0 | |
---|---|
DigiKey Part Number | 311-1638-2-ND - Tape & Reel (TR) 311-1638-1-ND - Cut Tape (CT) 311-1638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN7R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.13300 | $6.65 |
100 | $0.11250 | $11.25 |
500 | $0.07898 | $39.49 |
1,000 | $0.06881 | $68.81 |
2,500 | $0.05810 | $145.25 |
5,000 | $0.05166 | $258.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04480 | $448.00 |
20,000 | $0.04207 | $841.40 |
30,000 | $0.03991 | $1,197.30 |
50,000 | $0.03752 | $1,876.00 |
70,000 | $0.03612 | $2,528.40 |
100,000 | $0.03477 | $3,477.00 |
120,000 | $0.03413 | $4,095.60 |
240,000 | $0.03199 | $7,677.60 |
250,000 | $0.03188 | $7,970.00 |