
CC0402DPNPO9BN6R8 | |
---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19800 | $1.98 |
50 | $0.12840 | $6.42 |
100 | $0.10950 | $10.95 |
500 | $0.07688 | $38.44 |
1,000 | $0.06684 | $66.84 |
2,500 | $0.05640 | $141.00 |
5,000 | $0.05015 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03632 | $1,816.00 |
100,000 | $0.03365 | $3,365.00 |
150,000 | $0.03230 | $4,845.00 |
250,000 | $0.03082 | $7,705.00 |
350,000 | $0.02995 | $10,482.50 |
500,000 | $0.02911 | $14,555.00 |
600,000 | $0.02872 | $17,232.00 |
1,200,000 | $0.02739 | $32,868.00 |
1,250,000 | $0.02732 | $34,150.00 |