
CC0402CRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 311-1635-2-ND - Tape & Reel (TR) 311-1635-1-ND - Cut Tape (CT) 311-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08058 | $40.29 |
| 1,000 | $0.07013 | $70.13 |
| 2,500 | $0.05916 | $147.90 |
| 5,000 | $0.05258 | $262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04495 | $449.50 |
| 20,000 | $0.04073 | $814.60 |
| 30,000 | $0.03861 | $1,158.30 |
| 50,000 | $0.03628 | $1,814.00 |
| 70,000 | $0.03491 | $2,443.70 |
| 100,000 | $0.03360 | $3,360.00 |


