
CC0402CPNPO9BN2R7 | |
---|---|
DigiKey Part Number | 13-CC0402CPNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CC0402CPNPO9BN2R7CT-ND - Cut Tape (CT) 13-CC0402CPNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CPNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CPNPO9BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12800 | $6.40 |
100 | $0.10920 | $10.92 |
500 | $0.07670 | $38.35 |
1,000 | $0.06667 | $66.67 |
2,500 | $0.05626 | $140.65 |
5,000 | $0.05002 | $250.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03856 | $1,928.00 |
100,000 | $0.02904 | $2,904.00 |
150,000 | $0.02865 | $4,297.50 |
250,000 | $0.02732 | $6,830.00 |
350,000 | $0.02725 | $9,537.50 |