0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BNR68

DigiKey Part Number
13-CC0402BRNPO9BNR68TR-ND - Tape & Reel (TR)
13-CC0402BRNPO9BNR68CT-ND - Cut Tape (CT)
13-CC0402BRNPO9BNR68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BNR68
Description
CAP CER 0.68PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BNR68 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.14480$7.24
100$0.12350$12.35
500$0.08692$43.46
1,000$0.07582$75.82
2,500$0.06421$160.53
5,000$0.05723$286.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04491$449.10
20,000$0.04439$887.80
30,000$0.04412$1,323.60
50,000$0.04186$2,093.00
70,000$0.04034$2,823.80
100,000$0.03898$3,898.00
120,000$0.03585$4,302.00
250,000$0.03573$8,932.50
Manufacturers Standard Package