
CC0402BRNPO9BN2R8 | |
|---|---|
DigiKey Part Number | 13-CC0402BRNPO9BN2R8TR-ND - Tape & Reel (TR) 13-CC0402BRNPO9BN2R8CT-ND - Cut Tape (CT) 13-CC0402BRNPO9BN2R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN2R8 |
Description | CAP CER 2.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN2R8 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.14550 | $14.55 |
| 500 | $0.10342 | $51.71 |
| 1,000 | $0.09044 | $90.44 |
| 2,500 | $0.07689 | $192.22 |
| 5,000 | $0.06873 | $343.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05910 | $591.00 |
| 20,000 | $0.05386 | $1,077.20 |
| 30,000 | $0.05124 | $1,537.20 |
| 50,000 | $0.04835 | $2,417.50 |
| 70,000 | $0.04666 | $3,266.20 |
| 100,000 | $0.04503 | $4,503.00 |

