CC0402BRNPO8BN1R8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19407
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,332
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16791
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.14225
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO8BN1R8

DigiKey Part Number
13-CC0402BRNPO8BN1R8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402BRNPO8BN1R8
Description
CAP CER 1.8PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO8BN1R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07938$793.80
Manufacturers Standard Package