0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN8R2

DigiKey Part Number
13-CC0402BPNPO9BN8R2TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN8R2CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16260$8.13
100$0.13880$13.88
500$0.09836$49.18
1,000$0.08605$86.05
2,500$0.07311$182.77
5,000$0.06538$326.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04829$2,414.50
100,000$0.04497$4,497.00
150,000$0.04331$6,496.50
250,000$0.04147$10,367.50
350,000$0.04040$14,140.00
500,000$0.03936$19,680.00
600,000$0.03887$23,322.00
1,200,000$0.03722$44,664.00
1,250,000$0.03713$46,412.50
Manufacturers Standard Package