
CC0402BPNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0402BPNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CC0402BPNPO9BN3R9CT-ND - Cut Tape (CT) 13-CC0402BPNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BPNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BPNPO9BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.17260 | $8.63 |
| 100 | $0.14720 | $14.72 |
| 500 | $0.10442 | $52.21 |
| 1,000 | $0.09134 | $91.34 |
| 2,500 | $0.07768 | $194.20 |
| 5,000 | $0.06947 | $347.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04890 | $2,445.00 |
| 100,000 | $0.04555 | $4,555.00 |
| 150,000 | $0.04387 | $6,580.50 |
| 250,000 | $0.04202 | $10,505.00 |
| 350,000 | $0.04093 | $14,325.50 |
| 500,000 | $0.03989 | $19,945.00 |

