
CC0402BPNPO9BN2R7 | |
---|---|
DigiKey Part Number | 13-CC0402BPNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CC0402BPNPO9BN2R7CT-ND - Cut Tape (CT) 13-CC0402BPNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BPNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BPNPO9BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
50 | $0.16460 | $8.23 |
100 | $0.13990 | $13.99 |
500 | $0.09960 | $49.80 |
1,000 | $0.08709 | $87.09 |
2,500 | $0.07409 | $185.22 |
5,000 | $0.06625 | $331.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04380 | $2,190.00 |
100,000 | $0.04343 | $4,343.00 |
150,000 | $0.04324 | $6,486.00 |
250,000 | $0.04207 | $10,517.50 |
350,000 | $0.04098 | $14,343.00 |
500,000 | $0.03994 | $19,970.00 |
600,000 | $0.03964 | $23,784.00 |