


CC0201MRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-3475-2-ND - Tape & Reel (TR) 311-3475-1-ND - Cut Tape (CT) 311-3475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| 2,500 | $0.93110 | $2,327.75 |
| 5,000 | $0.87557 | $4,377.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.76854 | $11,528.10 |
| 30,000 | $0.73656 | $22,096.80 |
| 45,000 | $0.72053 | $32,423.85 |
| 75,000 | $0.70277 | $52,707.75 |
| 105,000 | $0.69238 | $72,699.90 |

