2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201MRX5R5BB225

DigiKey Part Number
311-3473-2-ND - Tape & Reel (TR)
311-3473-1-ND - Cut Tape (CT)
311-3473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201MRX5R5BB225
Description
CAP CER 2.2UF 6.3V X5R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201MRX5R5BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64460$32.23
100$0.56400$56.40
500$0.42900$214.50
1,000$0.38740$387.40
2,500$0.34353$858.83
5,000$0.31712$1,585.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27098$4,064.70
30,000$0.25580$7,674.00
45,000$0.24819$11,168.55
75,000$0.23977$17,982.75
105,000$0.23484$24,658.20
150,000$0.23010$34,515.00
Manufacturers Standard Package