


CC0201KRX7R8BB822 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R8BB822TR-ND - Tape & Reel (TR) 13-CC0201KRX7R8BB822CT-ND - Cut Tape (CT) 13-CC0201KRX7R8BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB822 |
Description | CAP CER 8200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.07970 | $7.97 |
| 500 | $0.05524 | $27.62 |
| 1,000 | $0.04768 | $47.68 |
| 2,500 | $0.03982 | $99.55 |
| 5,000 | $0.03507 | $175.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02787 | $418.05 |
| 30,000 | $0.02516 | $754.80 |
| 45,000 | $0.02381 | $1,071.45 |
| 75,000 | $0.02231 | $1,673.25 |
| 105,000 | $0.02144 | $2,251.20 |
| 150,000 | $0.02060 | $3,090.00 |

