


CC0201KRX7R8BB221 | |
---|---|
DigiKey Part Number | 311-1609-2-ND - Tape & Reel (TR) 311-1609-1-ND - Cut Tape (CT) 311-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB221 |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R8BB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12160 | $6.08 |
100 | $0.10350 | $10.35 |
500 | $0.07242 | $36.21 |
1,000 | $0.06298 | $62.98 |
2,500 | $0.05301 | $132.53 |
5,000 | $0.04707 | $235.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03437 | $1,546.65 |
75,000 | $0.03239 | $2,429.25 |
105,000 | $0.03123 | $3,279.15 |
150,000 | $0.03117 | $4,675.50 |
180,000 | $0.02782 | $5,007.60 |
375,000 | $0.02772 | $10,395.00 |