


CC0201KRX7R6BB822 | |
---|---|
DigiKey Part Number | 311-3694-2-ND - Tape & Reel (TR) 311-3694-1-ND - Cut Tape (CT) 311-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R6BB822 |
Description | CAP CER 8200PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R6BB822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08030 | $40.15 |
1,000 | $0.06938 | $69.38 |
2,500 | $0.05124 | $128.10 |
5,000 | $0.04986 | $249.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02693 | $403.95 |
30,000 | $0.02661 | $798.30 |
45,000 | $0.02644 | $1,189.80 |
75,000 | $0.02625 | $1,968.75 |
105,000 | $0.02614 | $2,744.70 |
150,000 | $0.02603 | $3,904.50 |
180,000 | $0.02597 | $4,674.60 |
360,000 | $0.02578 | $9,280.80 |
375,000 | $0.02577 | $9,663.75 |