


CC0201KRX5R8BB103 | |
|---|---|
DigiKey Part Number | 311-1598-2-ND - Tape & Reel (TR) 311-1598-1-ND - Cut Tape (CT) 311-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB103 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08630 | $8.63 |
| 500 | $0.05952 | $29.76 |
| 1,000 | $0.05147 | $51.47 |
| 2,500 | $0.04308 | $107.70 |
| 5,000 | $0.03802 | $190.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03028 | $454.20 |
| 30,000 | $0.02739 | $821.70 |
| 45,000 | $0.02595 | $1,167.75 |
| 75,000 | $0.02435 | $1,826.25 |
| 105,000 | $0.02342 | $2,459.10 |
| 150,000 | $0.02252 | $3,378.00 |

