


CC0201KRX5R6BB473 | |
---|---|
DigiKey Part Number | 13-CC0201KRX5R6BB473TR-ND - Tape & Reel (TR) 13-CC0201KRX5R6BB473CT-ND - Cut Tape (CT) 13-CC0201KRX5R6BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB473 |
Description | CAP CER 0.047UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.16260 | $8.13 |
100 | $0.13790 | $13.79 |
500 | $0.09788 | $48.94 |
1,000 | $0.08564 | $85.64 |
2,500 | $0.07265 | $181.63 |
5,000 | $0.06503 | $325.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05322 | $798.30 |
30,000 | $0.05089 | $1,526.70 |
45,000 | $0.04857 | $2,185.65 |
75,000 | $0.04660 | $3,495.00 |
105,000 | $0.04007 | $4,207.35 |
150,000 | $0.03995 | $5,992.50 |