


CC0201KRX5R6BB472 | |
---|---|
DigiKey Part Number | 311-1595-2-ND - Tape & Reel (TR) 311-1595-1-ND - Cut Tape (CT) 311-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB472 |
Description | CAP CER 4700PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12800 | $6.40 |
100 | $0.10920 | $10.92 |
500 | $0.06668 | $33.34 |
1,000 | $0.05157 | $51.57 |
2,500 | $0.03826 | $95.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03511 | $1,579.95 |
75,000 | $0.03461 | $2,595.75 |
105,000 | $0.03339 | $3,505.95 |
150,000 | $0.03222 | $4,833.00 |
180,000 | $0.03167 | $5,700.60 |
360,000 | $0.02980 | $10,728.00 |
375,000 | $0.02971 | $11,141.25 |