


CC0201KRX5R5BB473 | |
---|---|
DigiKey Part Number | 311-1411-2-ND - Tape & Reel (TR) 311-1411-1-ND - Cut Tape (CT) 311-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB473 |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11980 | $5.99 |
100 | $0.10180 | $10.18 |
500 | $0.07128 | $35.64 |
1,000 | $0.06199 | $61.99 |
2,500 | $0.05219 | $130.47 |
5,000 | $0.04631 | $231.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03908 | $586.20 |
30,000 | $0.03829 | $1,148.70 |
45,000 | $0.03069 | $1,381.05 |
75,000 | $0.02959 | $2,219.25 |
180,000 | $0.02907 | $5,232.60 |
360,000 | $0.02732 | $9,835.20 |
375,000 | $0.02723 | $10,211.25 |